📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0402BRD073K4L

Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD073K4L.

Newark

Datasheet10 pages2 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+16.49%

CAD Models

Download Yageo Group RT0402BRD073K4L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.11
Stock
2,375,350
3,590
Authorized Distributors
6
6
Resistance
3.4 kΩ
3.4 kΩ
Case/Package
0402
-
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
100 mW
Composition
Thin Film
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AEB3401X
Res Thin Film 0402 3.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-2AEB3321X
Res Thin Film 0402 3.32K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB3741X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 3.74kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRD073K4L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 3K4, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD073K4L
Thin film res 0402 3.4k Ohm 0.1% 25pm
RT0402BRD073K4L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.