Mean Well RT-65B

Power Supply Triple Output 5V 5A 12V 2.8A -12V 0.5A 65W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop
Number of Pins8
Weight440 g
Technical
Current - Output 15 A
Current - Output 22.8 A
Current - Output 3500 mA
Efficiency77 %
Max Input Current2 A
Max Operating Temperature70 °C
Max Output Power64.6 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current5 A
Output Voltage5 V
Power Rating64.6 W
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Depth38 mm
Height38 mm
Length129 mm
Width98 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-65B.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Jameco
Datasheet2 pages18 years ago
Datasheet10 pages16 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-31.65%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well RT-65B.

Related Parts

Descriptions

Descriptions of Mean Well RT-65B provided by its distributors.

Power Supply Triple Output 5V 5A 12V 2.8A -12V 0.5A 65W
Power Supply, AC-DC, 64.6W,3 ,Embedded Switching,+/-12VDC,5VDC,0.5A,2.8A,5A | MEAN WELL RT-65B
Triple Output Power Supply Enclosed ITE Power Supply G3 Series
Enclosed AC DC Converters 3 Output 5V 12V -12V 88 ~ 264 VAC, 125 ~ 373 VDC Input
O/P +5V5A +12V2.8A -12V0.5A; G3; AC/DC; Enclosed Type
Quad 65Watt 5VDC & 12VDC Only w/cover

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT65B

Technical Specifications

Physical
MountDesktop
Number of Pins8
Weight440 g
Technical
Current - Output 15 A
Current - Output 22.8 A
Current - Output 3500 mA
Efficiency77 %
Max Input Current2 A
Max Operating Temperature70 °C
Max Output Power64.6 W
Min Operating Temperature-25 °C
Number of Outputs3
Output Current5 A
Output Voltage5 V
Power Rating64.6 W
Voltage - Output 15 V
Voltage - Output 212 V
Voltage - Output 3-12 V
Dimensions
Depth38 mm
Height38 mm
Length129 mm
Width98 mm

Documents

Download datasheets and manufacturer documentation for Mean Well RT-65B.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Jameco
Datasheet2 pages18 years ago
Datasheet10 pages16 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages19 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Future Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCB, CE, TUV, UL
RoHSCompliant