Mean Well PT-45C

AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2.3A/0.5A 43.5W 8-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Number of Pins8
Technical
Current - Output 13 A
Current - Output 21.6 A
Current - Output 3300 mA
Efficiency75 %
Max Input Current1 A
Max Operating Temperature60 °C
Max Output Power43.5 W
Min Operating Temperature-10 °C
Number of Outputs3
Output Current5 A
Output Power43.5 W
Output Voltage5 V
Voltage - Output 15 V
Voltage - Output 215 V
Voltage - Output 3-15 V
Dimensions
Depth76 mm
Height27.94 mm
Length127 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PT-45C.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Telerex Europe
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages20 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-6.12%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well PT-45C.

Related Parts

Descriptions

Descriptions of Mean Well PT-45C provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2.3A/0.5A 43.5W 8-Pin
O/P 5V/3A 15V/1.6A -15V/O.3A; General PCB; AC/DC; Open PCB; Open Frame
PT-45 Series 43.5 W Triple Output 5 / 15 / -15 V AC/DC Switching Power Supply
Power Supply, AC-DC, Triple Output, 43.5W, 5V,15V,-15V, 3A,1.6A,0.3A, | MEAN WELL PT-45C
Open Frame Switching Power Supply Triple Output 45 Watt 5VDC@3A 15VDC@1.6A -15VDC@500mA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT45C

Technical Specifications

Physical
MountScrew
Number of Pins8
Technical
Current - Output 13 A
Current - Output 21.6 A
Current - Output 3300 mA
Efficiency75 %
Max Input Current1 A
Max Operating Temperature60 °C
Max Output Power43.5 W
Min Operating Temperature-10 °C
Number of Outputs3
Output Current5 A
Output Power43.5 W
Output Voltage5 V
Voltage - Output 15 V
Voltage - Output 215 V
Voltage - Output 3-15 V
Dimensions
Depth76 mm
Height27.94 mm
Length127 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PT-45C.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Telerex Europe
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages1 year ago
Component Distributors Inc.
Datasheet2 pages2 years ago
Datasheet2 pages20 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages17 years ago
Jameco
Datasheet2 pages4 years ago
Arrow.cn
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsEN, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant