E-Switch RSC141D1000-116

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
MountPanel, Snap in
Technical
Contact Current Rating20 A
Contact Resistance20 mΩ
Current Rating20 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeNeon
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RSC141D1000-116.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-25.77%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RSC141D1000-116.

Related Parts

Descriptions

Descriptions of E-Switch RSC141D1000-116 provided by its distributors.

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
RSC Series 20 A SPST Off-On Quick Connect Panel Mount Rocker Switch
Rocker Switch, RSC Series, SPST, ON-OFF, Neon Illum, Red, 20A, 125VAC, QC | E-Switch RSC141D1000-116
Rocker Switch, Spst, Red, Panel; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Red; Product Range:Rsc Series; Contact Current Ac Max:20A Rohs Compliant: Yes |E-Switch RSC141D1000-116

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialPolycarbonate
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
MountPanel, Snap in
Technical
Contact Current Rating20 A
Contact Resistance20 mΩ
Current Rating20 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeNeon
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RSC141D1000-116.

Future Electronics
Datasheet1 page12 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant