C&K Components CR102J5RS215QF6

Switch Rocker ON None OFF SPST Quick Connect Oval Rocker 16A 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeLED, Neon
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth23 mm
Diameter23 mm
Length23 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CR102J5RS215QF6.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet4 pages0 years ago
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet8 pages12 years ago
DigiKey
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-23.79%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CR102J5RS215QF6.

Related Parts

Descriptions

Descriptions of C&K Components CR102J5RS215QF6 provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect Oval Rocker 16A 250VAC
Rocker Switches SPST 16A ON-OFF RED
SWITCH ROCKER SPST ILL OVAL RED
C&K CR102J5RS215QF6 Switches > Rocker > Panel Mount > Round
Rocker |C&k Components CR102J5RS215QF6

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolycarbonate
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Illumination ColorRed
Illumination TypeLED, Neon
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Depth23 mm
Diameter23 mm
Length23 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CR102J5RS215QF6.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages5 years ago
Datasheet4 pages0 years ago
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet8 pages12 years ago
DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago