Rectron RS401L

Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Rectron RS401L.

Master Electronics
Datasheet5 pages17 years ago
Upverter
Datasheet5 pages4 years ago
Mouser
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.402
$ 1.784
$ 1.784
Stock
5,914
20,779
20,779
Authorized Distributors
4
9
9
Mount
-
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
4 A
4 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rectron RS401L.

Descriptions

Descriptions of Rectron RS401L provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
Bridge Rectifier, RS-4L, 4.0A, 50V, Bridge
BRIDGE RECT GLASS 600V 4A RS-4L

Manufacturer Aliases

Rectron has several brands around the world that distributors may use as alternate names. Rectron may also be known as the following names:

  • Rectron USA
  • RECTRO
  • RECTRON SEMICONDUCTOR
  • RECTRON LTD
  • Rectron Electronic Enterprise Inc
  • RectronSemiconductorInc
  • RECTRON SEMICONDUCTORS INC
  • Rectron Semi
  • Rectron Europe Ltd
  • RECTRON Semiconducto
  • rectronic

Technical Specifications

Technical
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current150 A
Min Operating Temperature-55 °C
PackagingBulk
Dimensions
Height16.3 mm
Length19.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for Rectron RS401L.

Master Electronics
Datasheet5 pages17 years ago
Upverter
Datasheet5 pages4 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant