Vishay RS1J-E3/5AT

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time250 ns
Reverse Recovery Time250 ns
Schedule B8541100080
TerminationSMD/SMT
Voltage600 V
Dimensions
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1J-E3/5AT.

Newark
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-2.98%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.073
$ 0.073
Stock
1,142,587
5,110,689
5,110,689
Authorized Distributors
13
15
15
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
250 ns
250 ns
250 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS1J-E3/5AT.

Related Parts

Descriptions

Descriptions of Vishay RS1J-E3/5AT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
RS1D Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC
Diode Fast Recovery Rectifier 600V 1A 2-Pin DO-214AC T/R
Rectifier Diode Switching 600V 1A 250ns 2-Pin SMA T/R
Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:250ns; Forward Surge Current:30A; Operating Temperature Max:150°C; No. of Pins:2Pins RoHS Compliant: Yes
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 250 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS1J-E3/5AT.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.3 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time250 ns
Reverse Recovery Time250 ns
Schedule B8541100080
TerminationSMD/SMT
Voltage600 V
Dimensions
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS1J-E3/5AT.

Newark
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago