TE Connectivity / Holsworthy RP73D1J60K4BTDG

Res Thin Film 0603 60.4K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance60.4 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J60K4BTDG.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet2 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.535
$ 0.397
$ 0.397
Stock
0
36,520
36,520
Authorized Distributors
4
6
6
Resistance
60.4 kΩ
60.4 kΩ
60.4 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
-
-
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RP73D1J60K4BTDG.

Related Parts

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J60K4BTDG provided by its distributors.

Res Thin Film 0603 60.4K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Thin Film, RP73 Series, 60.4 kohm, 100 mW, 0.1%, 50 V
SMD Chip Resistor, 60.4 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Power Precision
RESISTOR, 0603, 60K4, 15PPM; Resistance:60.4kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1508
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance60.4 kΩ
Temperature Coefficient15 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J60K4BTDG.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet2 pages16 years ago
Upverter
Datasheet10 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago