TE Connectivity / P&B RP420024

Electromechanical Relay 24VDC 1.1KOhm 14A DPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current21.8 mA
Coil Power500 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating14 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time9 ms
Relay TypeGeneral Purpose
Release Time3 ms
Switching Capacity2 kW
Switching Current8 A
TerminationPC Pin
Throw ConfigurationDPDT
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP420024.

Farnell
Datasheet2 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages22 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages12 years ago
Sager Electronics
Datasheet3 pages3 years ago
TME
Datasheet2 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B RP420024.

Related Parts

Descriptions

Descriptions of TE Connectivity / P&B RP420024 provided by its distributors.

Electromechanical Relay 24VDC 1.1KOhm 14A DPDT (( 29mm 12.6mm 25.5mm)) THT Power Relay
PCB power relay [TE Connectivity] RP420024 PCB power relay
Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RPII/2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 1.1kohm; Coil Current: 21.8mA; Coil Voltage VDC Nom: 24V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; External Depth: 12.6mm; External Height: 25.5mm; External Width: 29mm; Nom Operating Power: 500mW; Relay Type: Power - General Purpose

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity Potter & Brumfield Relays
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393234-1
  • 513932341
  • RP 420024
  • RP-420024
  • RP420024.
  • RP420024..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Technical
Coil Current21.8 mA
Coil Power500 mW
Coil Resistance1.1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating14 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Operate Time9 ms
Relay TypeGeneral Purpose
Release Time3 ms
Switching Capacity2 kW
Switching Current8 A
TerminationPC Pin
Throw ConfigurationDPDT
Dimensions
Depth12.6 mm
Height25.5 mm
Length29 mm
Width12.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RP420024.

Farnell
Datasheet2 pages9 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages22 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages12 years ago
Sager Electronics
Datasheet3 pages3 years ago
TME
Datasheet2 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP42
REACH SVHCUnknown
RoHSCompliant