HIROSE ELECTRIC RP34L-5LP-3SC(71)

Conn Power SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPC, Polycarbonate
ColorBlack
Contact MaterialBrass
MountFree Hanging
Number of Terminals3
Technical
Connector TypePlug, Socket
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationCrimp
Voltage Rating30 V
Dimensions
Depth7.8 mm
Length23.52 mm
Pitch2.3368 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34L-5LP-3SC(71).

Newark
Datasheet7 pages17 years ago
TME
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-41.84%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC RP34L-5LP-3SC(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC RP34L-5LP-3SC(71) provided by its distributors.

Conn Power SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port Bag
Heavy Duty Connector Base, Rp34l Series, Cable Mount, 5, Hirose Rp34l-Sc1-212(01) Crimp Contacts
AC Power Plugs & Receptacles PLUG R/A POWR SUPPLY
3 Position Right Angle Power Plug
R/A PLUG, RP34L-SC1-212 CRIMP CONTACT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialPC, Polycarbonate
ColorBlack
Contact MaterialBrass
MountFree Hanging
Number of Terminals3
Technical
Connector TypePlug, Socket
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationCrimp
Voltage Rating30 V
Dimensions
Depth7.8 mm
Length23.52 mm
Pitch2.3368 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RP34L-5LP-3SC(71).

Newark
Datasheet7 pages17 years ago
TME
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant