Vishay RNX12510M0FKEL

RNX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/4 Size 10M Ohm ±1% 3W ±100 ppm/°C 2-Pin Axial Leaded...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature225 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2.16 W
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating5 kV
Dimensions
Lead Diameter640 µm
Length32.766 mm
Width32.77 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNX12510M0FKEL.

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNX12510M0FKEL.

Related Parts

Descriptions

Descriptions of Vishay RNX12510M0FKEL provided by its distributors.

RNX Series High Voltage Special Purpose Metal Oxide Resistor 1-1/4 Size 10M Ohm ±1% 3W ±100 ppm/°C 2-Pin Axial Leaded Lacer Pack
DO NOT USE RNX-1-1/4 10M 1% T-1 EL e3
RES 10.0M OHM 1% 100 PPM 3W
10M OHM 1% 100PPM 3W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature225 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2.16 W
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating5 kV
Dimensions
Lead Diameter640 µm
Length32.766 mm
Width32.77 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNX12510M0FKEL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago