Vishay Dale ROX30010M0FKEM

Res Metal Oxide 10M Ohm 1% 10W ±100ppm/C Silicone AXL Foam
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature230 °C
Max Power Dissipation10 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance10 MΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length77.47 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale ROX30010M0FKEM.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-51.92%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale ROX30010M0FKEM.

Related Parts

Descriptions

Descriptions of Vishay Dale ROX30010M0FKEM provided by its distributors.

Res Metal Oxide 10M Ohm 1% 10W ±100ppm/C Silicone AXL Foam
Rox-3 10M 1% T-1 Em E3 |Vishay ROX30010M0FKEM
RES METAL OXIDE 10.0M OHM 1% TH

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Oxide
Max Operating Temperature230 °C
Max Power Dissipation10 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance10 MΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Length77.47 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale ROX30010M0FKEM.

RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago