Stackpole Electronics RNF14FAD31K6

Res Metal Film 31.6K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance31.6 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter2.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FAD31K6.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.002
$ 0.002
Stock
304,219
251,388
251,388
Authorized Distributors
8
9
9
Resistance
31.6 kΩ
31.6 kΩ
31.6 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNF14FAD31K6.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNF14FAD31K6 provided by its distributors.

Res Metal Film 31.6K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR RNF 0.093Diax0.250L 2.35mmx6.35mm 0.25W 1/4W 31.6kOhm ±100ppm/C
RES, MF, 1/4W, 31.6 Kohm, 1%, 100 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance31.6 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Diameter2.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FAD31K6.

Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet7 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago