Stackpole Electronics RNF14BTE100K

Res Metal Film 100K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Diameter2.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14BTE100K.

Factory Futures
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-10.47%

Alternate Parts

Price @ 1000
$ 0.142
$ 0.201
$ 0.201
Stock
195,086
87
87
Authorized Distributors
11
4
4
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Axial, Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNF14BTE100K.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNF14BTE100K provided by its distributors.

Res Metal Film 100K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole T/R
Axial FIXED RESISTOR RNF 0.093Diax0.250L 2.35mmx6.35mm 0.25W 1/4W 100kOhm ±25ppm/C
RES, MF, 1/4W, 100 Kohm, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingCopper, Tin
MountAxial, Through Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating250 mW
Resistance100 kΩ
Schedule B8533210090
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Diameter2.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14BTE100K.

Factory Futures
Datasheet3 pages11 years ago
Stackpole Electronics
Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet7 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago