Stackpole Electronics RNCS0603BKE1K00

Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0603BKE1K00.

Stackpole Electronics
Datasheet7 pages1 year ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-15.93%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.12
$ 0.12
Stock
376,676
48,268
48,268
Authorized Distributors
11
15
15
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCS0603BKE1K00.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCS0603BKE1K00 provided by its distributors.

Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
0603 (1608Metric) FIXED RESISTOR RNCS 0.061Lx0.031W 1.55mmx0.80mm 0.063W 1/16W 1kOhm ±25ppm/C
RNCS 0603 0.063W 1kO ±0.1% ±25ppm/°C Anti-Corrosive Tantalum Nitride Resistor
RES PREC, 1 Kohm, 0603, 0.1%, 25 ppm, 0.063W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCS0603BKE1K00.

Stackpole Electronics
Datasheet7 pages1 year ago
Datasheet7 pages4 years ago
Datasheet3 pages11 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago