Stackpole Electronics RNCF0603ATT100K

RNCF Precision Thin Film Chip Resistor 0603 Size 100K Ohm 0.05% 0.1 W 10 ppm/°C 2-Pin SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance100 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603ATT100K.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet8 pages2 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet2 pages14 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.311
$ 0.196
$ 0.196
Stock
14,974
2,354,904
2,354,904
Authorized Distributors
6
17
17
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0603ATT100K.

Descriptions

Descriptions of Stackpole Electronics RNCF0603ATT100K provided by its distributors.

RNCF Precision Thin Film Chip Resistor 0603 Size 100K Ohm 0.05% 0.1 W 10 ppm/°C 2-Pin SMD Paper T/R
RNCF Series 0603 0.063W 100kO ±0.05% ±10ppm/°C Precision Thin Film Chip Resistor
RES PREC, 100 Kohm, 0603, 0.05%, 10 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance100 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603ATT100K.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Electro Sonic
Datasheet8 pages2 years ago
Datasheet3 pages13 years ago
Future Electronics
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago