Stackpole Electronics RNCF0402DTE4K30

RNCF Precision Thin Film Chip Resistor 0402 Size 4.3K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance4.3 kΩ
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DTE4K30.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.025
$ 0.025
Stock
45,396
40
40
Authorized Distributors
5
4
4
Resistance
4.3 kΩ
4.3 kΩ
4.3 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RNCF0402DTE4K30.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RNCF0402DTE4K30 provided by its distributors.

RNCF Precision Thin Film Chip Resistor 0402 Size 4.3K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 4.3kOhm 0.063W 1/16W
RES SMD 4.3K OHM 0.5% 1/10W 0402
RES PREC, 4.3 Kohm, 0402, 0.5%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance4.3 kΩ
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DTE4K30.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Materials Sheet8 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago