📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics RNCF0402BTE300R

Res Thin Film 0402 300 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BTE300R.

IHS

Datasheet10 pages1 year ago

Stackpole Electronics

Inventory History

3 month trend:
-62.88%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.046
Stock
19,821
218,486
Authorized Distributors
5
6
Resistance
300 Ω
300 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
-
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Stackpole Electronics RNCF0402BTE300R provided by its distributors.

Res Thin Film 0402 300 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 300Ohm 0.063W 1/16W
RES PREC, 0402, 300 ohm, 0.1%, 25 ppm
RES SMD 300 OHM 0.1% 1/10W 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC