📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RNC65H17R8BRRE6

Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RNC65H17R8BRRE6.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 5.34
$ 10.96
$ 10.96
Stock
1
1
1
Authorized Distributors
2
3
3
Resistance
17.8 Ω
17.8 Ω
17.8 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityYR1B17R8CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 17.8OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622347-2
Fixed Resistor, Thin Film, 0.6W, 18.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 16.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RNC65H17R8BRRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,17.8Ohms,300Wv,.1+/-% Tol,-50,50Ppm-Tc,rnc-Milstyle
RES 17.8 OHM 0.1% 1/2W AXIAL
ERC-65 17.8 .1% T-2 RNC65H17R8BR RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric