📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RNC65H1330FRRE6

Fixed Resistor, Metal Film, 0.25W, 133ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RNC65H1330FRRE6.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 3.086
$ 7.015
$ 7.015
Stock
1
1
1
Authorized Distributors
2
3
3
Resistance
133 Ω
133 Ω
133 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 133ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.05W, 133ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RNC65H1330FRRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 133ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,133Ohms,300Wv,1+/-% Tol,-50,50Ppm-Tc,rnc-Milstyle
RES 133 OHM 1% 1/2W AXIAL
ERC-65 133 1% T-2 RNC65H1330FR RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric