Vishay RNC60H8062FSRE5

Res Metal Film 80.6K Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Resistance80.6 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.39 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H8062FSRE5.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.212
$ 2.255
$ 2.255
Stock
912
100
100
Authorized Distributors
4
4
4
Resistance
80.6 kΩ
80.6 kΩ
80.6 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC60H8062FSRE5.

Related Parts

Descriptions

Descriptions of Vishay RNC60H8062FSRE5 provided by its distributors.

Res Metal Film 80.6K Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole T/R
ERC-55-200 80.6K 1% T-2 RNC60H8062FS RE5
RES 80.6K OHM 1% 1/4W AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Resistance80.6 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.39 mm
Length8.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H8062FSRE5.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago