Vishay RNC60H5762FSB14

Res Metal Film 57.6K Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance57.6 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.39 mm
Length7.112 mm
Width2.46 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H5762FSB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.632
$ 0.632
Stock
925
40
40
Authorized Distributors
6
2
2
Resistance
57.6 kΩ
57.6 kΩ
57.6 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC60H5762FSB14.

Related Parts

Descriptions

Descriptions of Vishay RNC60H5762FSB14 provided by its distributors.

Res Metal Film 57.6K Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk
Resistor,metal Film,57.6Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc,rnc60-Milstyle
ERC-55-200 57.6K 1% T-2 RNC60H5762FS B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant, Weldable
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance57.6 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.39 mm
Length7.112 mm
Width2.46 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H5762FSB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago