📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RNC60H2492FSB14

Fixed Resistor, Metal Film, 0.125W, 24900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RNC60H2492FSB14.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay RNC60H2492FSB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.665
$ 3.665
Stock
200
1
1
Authorized Distributors
4
2
2
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 24900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 24.9kOhm 0.6W
Fixed Resistor, Metal Film, 0.1W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RNC60H2492FSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 24900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 24.9K Ohm 1% 1/4W ±50ppm/C 0.001% Conformal AXL Thru-Hole Bulk
Resistor, metal Film,24.9Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc, rnc60-Milstyle |Vishay RNC60H2492FSB14
ERC-55-200 24.9K 1% T-2 RNC60H2492FS B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric