Vishay RNC60H1821FPB14

ERC-55-200 1.82K 1% T-2 RNC60H1821FP B14 | Vishay Dale RNC60H1821FPB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Power Rating250 mW
Resistance1.82 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H1821FPB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.733
$ 1.733
$ 1.733
Stock
100
600
600
Authorized Distributors
3
3
3
Resistance
1.82 kΩ
1.82 kΩ
1.82 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC60H1821FPB14.

Related Parts

Descriptions

Descriptions of Vishay RNC60H1821FPB14 provided by its distributors.

ERC-55-200 1.82K 1% T-2 RNC60H1821FP B14 | Vishay Dale RNC60H1821FPB14
RES MTLFLM ERC-55-200 1.82K 1% T-2
RES 1.82K OHM 1% 1/4W AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
PackagingBulk
Power Rating250 mW
Resistance1.82 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RNC60H1821FPB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago