📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RNC55H4123FRB14

Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 2.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RNC55H4123FRB14.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Vishay RNC55H4123FRB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.978
$ 2.76
$ 2.76
Stock
1
520
520
Authorized Distributors
2
3
3
Resistance
412 kΩ
412 kΩ
412 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 412000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RNC55H4123FRB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.1W, 412000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Military/Established Reliability Metal Film Resistor 412K Ohm 1% 0.125 W ±50 ppm/°C 2-Pin Axial Leaded Bulk
ERC-55 412K 1% T-2 RNC55H4123FR B14
RES 412K OHM 1% 1/8W AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric