Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 541-RNC55H2152FSB14-ND | 24 | 1 | Bulk | ||||||||
TTI | RNC55H2152FSB14 | 1,200 | 100 | Box | 14h | |||||||
New Yorker Electronics | RNC55H2152FSB14 | 0 | 100 | 19h | ||||||||
RS (Formerly Allied Electronics) | 71615732 | 0 | 100 | Bulk | 4h | |||||||
Future Electronics | 6200473 | 0 | 100 | Bulk |
Download datasheets and manufacturer documentation for Vishay RNC55H2152FSB14.
Download Vishay RNC55H2152FSB14 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of Vishay RNC55H2152FSB14 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RNC55H2152FSB14.