Vishay RNC55H1472BRB14

Res Metal Film 14.7K Ohm 0.1% 0.125W(1/8W) ±50ppm/C 0.01% Epoxy AXL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
PackagingBulk
Power Rating125 mW
Resistance14.7 kΩ
TerminationAxial
Tolerance0.1 %
Dimensions
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC55H1472BRB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-60.00%

Alternate Parts

Price @ 1000
$ 3.375
$ 1.425
$ 1.425
Stock
200
2,000
2,000
Authorized Distributors
3
4
4
Resistance
14.7 kΩ
14.7 kΩ
14.7 kΩ
Mount
-
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC55H1472BRB14.

Related Parts

Descriptions

Descriptions of Vishay RNC55H1472BRB14 provided by its distributors.

Res Metal Film 14.7K Ohm 0.1% 0.125W(1/8W) ±50ppm/C 0.01% Epoxy AXL Bulk
Military/Established Reliability Metal Film Resistor 14.7K Ohm 0.1% 0.125 W ±50 ppm/°C 2-Pin Axial Leaded Bulk
ERC-55 14.7K .1% T-2 RNC55H1472BR B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
PackagingBulk
Power Rating125 mW
Resistance14.7 kΩ
TerminationAxial
Tolerance0.1 %
Dimensions
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC55H1472BRB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago