Vishay RNC50H4992FPB14

Resistor, Metal Film, ERC-50 49.9K 1% T-2 RNC50H4992FP B14 | Vishay Dale RNC50H4992FPB14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingBulk
Power Rating100 mW
Resistance49.9 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RNC50H4992FPB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.911
$ 2.59
$ 2.59
Stock
1,000
654
654
Authorized Distributors
4
6
6
Resistance
49.9 kΩ
49.9 kΩ
49.9 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC50H4992FPB14.

Related Parts

Descriptions

Descriptions of Vishay RNC50H4992FPB14 provided by its distributors.

Resistor, Metal Film, ERC-50 49.9K 1% T-2 RNC50H4992FP B14 | Vishay Dale RNC50H4992FPB14
Fixed Resistor, Metal Film, 0.05W, 49900Ohm, 200V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC50H4992FPB14
RES 49.9K OHM 1% 1/10W AXIAL
VISHAY RNC50H4992FPB14
Fixed Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RNC50H4992FPB14.

Technical Specifications

Technical
PackagingBulk
Power Rating100 mW
Resistance49.9 kΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RNC50H4992FPB14.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages11 years ago
Datasheet26 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago