Vishay RNC50H1433FRRE5

Fixed Resistor, Metal Film, 0.05W, 187ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Resistance143 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter1.78 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC50H1433FRRE5.

Alternate Parts

Price @ 1000
$ 0.907
$ 0.632
$ 0.632
Stock
697
1,300
1,300
Authorized Distributors
2
4
4
Resistance
143 kΩ
143 kΩ
143 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RNC50H1433FRRE5.

Related Parts

Descriptions

Descriptions of Vishay RNC50H1433FRRE5 provided by its distributors.

Fixed Resistor, Metal Film, 0.05W, 187ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 143K Ohm 1% 1/10W ±50ppm/°C 0.01% Conformal AXL Thru-Hole T/R
ERC-50 143K 1% T-2 RNC50H1433FR RE5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature175 °C
Military StandardMIL-PRF-55182
Min Operating Temperature-65 °C
Resistance143 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter1.78 mm
Length4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RNC50H1433FRRE5.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago