KOA Speer RN73R1JTTD1301B25

Res, 1K3, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73R1JTTD1301B25
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High85 °C
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance1.3 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73R1JTTD1301B25.

Farnell
Datasheet2 pages3 years ago
Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.072
$ 0.038
$ 0.038
Stock
13,050
329,472
329,472
Authorized Distributors
4
13
13
Resistance
1.3 kΩ
1.3 kΩ
1.3 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73R1JTTD1301B25.

Descriptions

Descriptions of KOA Speer RN73R1JTTD1301B25 provided by its distributors.

Res, 1K3, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73R1JTTD1301B25
RES 1.3K OHM 0.1% 1/10W 0603
RES, 1K3, 0.1%, 0.1W, 0603;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High85 °C
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance1.3 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73R1JTTD1301B25.

Farnell
Datasheet2 pages3 years ago
Upverter
Technical Drawing4 pages4 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement4 pages11 years ago