KOA Speer RN73H2ATTD1212B25

Res Thin Film 0805 12.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance12.1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD1212B25.

Inventory History

3 month trend:
+40.01%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.044
$ 0.044
Stock
27,307
149,264
149,264
Authorized Distributors
6
8
8
Resistance
12.1 kΩ
12.1 kΩ
12.1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73H2ATTD1212B25.

Related Parts

Descriptions

Descriptions of KOA Speer RN73H2ATTD1212B25 provided by its distributors.

Res Thin Film 0805 12.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
RN73H FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 12.1kOhm 0.125W 1/8W
Thin Film Resistors 12.1kOhm,0805,0.1%,2 5ppm,125mW,100V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance12.1 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H2ATTD1212B25.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago