📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KOA Speer RN73H1JTTD7501F50

Fixed Resistor, Metal Film, 0.125W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD7501F50.

IHS

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
-4.75%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.008
$ 0.008
Stock
26,776
3,596,752
3,596,752
Authorized Distributors
5
6
6
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

125mW Thin Film Resistor ±50ppm/℃ ±1% 7.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE077K5L
Res Thin Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Res Thin Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical

Descriptions

Descriptions of KOA Speer RN73H1JTTD7501F50 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res, 7K5, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RN73H1JTTD7501F50
RES 7.5K OHM 1% 1/10W 0603
MFC 0603 7K5 1% PPM50

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR