KOA Speer RN73H1JTTD6812F50

0603 (1608METRIC) Fixed Resistor RN73H 0.063LX0.031W 1.60MMX0.80MM 0.1W 1/10W 68.1 Kohm ±50PPM/C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance68.1 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD6812F50.

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.011
$ 0.011
Stock
38,631
507,184
507,184
Authorized Distributors
3
9
9
Resistance
68.1 kΩ
68.1 kΩ
68.1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73H1JTTD6812F50.

Related Parts

Descriptions

Descriptions of KOA Speer RN73H1JTTD6812F50 provided by its distributors.

0603 (1608Metric) FIXED RESISTOR RN73H 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 68.1kOhm ±50ppm/C
RES 68.1K OHM 1% 1/10W 0603
MFC 0603 1% PPM50 68.1K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance68.1 kΩ
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD6812F50.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago