KOA Speer RN73H1JTTD1100B25

RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 110Ohm 0.1W 1/10W
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1100B25.

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.072
$ 0.072
Stock
14,100
45,000
45,000
Authorized Distributors
4
4
4
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73H1JTTD1100B25.

Related Parts

Descriptions

Descriptions of KOA Speer RN73H1JTTD1100B25 provided by its distributors.

RN73H FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 110Ohm 0.1W 1/10W
Thin Film Resistors 110Ohm,0603,0.1%,25p pm,100mW,75V
RES 110 OHM 0.1% 1/10W 0603
110 OHM .1W .1% 25PPM
MFC 0603 110R 0.1% PPM25

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance110 Ω
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1100B25.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago