KOA Speer RN73H1ETTP1202B25

Thin Film Resistors 12kOhm, 0402, 0.1%, 25p pm, 63mW, 50V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance12 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1202B25.

Inventory History

3 month trend:
-16.51%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.06
$ 0.06
Stock
185,289
2,186,721
2,186,721
Authorized Distributors
5
22
22
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
-
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RN73H1ETTP1202B25.

Related Parts

Descriptions

Descriptions of KOA Speer RN73H1ETTP1202B25 provided by its distributors.

Thin Film Resistors 12kOhm,0402,0.1%,25p pm,63mW,50V
RES 12K OHM 0.1% 1/16W 0402
MFC 0402 0.1% PPM25 12K

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating63 mW
Resistance12 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1ETTP1202B25.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago