TE Connectivity RN73C2A1K5BTDF

Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A1K5BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
Datasheet8 pages7 years ago
Datasheet1 page18 years ago
Datasheet4 pages2 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14 APAC
Datasheet5 pages12 years ago
Arrow.cn
Datasheet4 pages10 years ago
Farnell
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+61.89%

Alternate Parts

Price @ 1000
$ 0.393
$ 0.758
$ 0.758
Stock
185,128
57,078
57,078
Authorized Distributors
19
15
15
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RN73C2A1K5BTDF.

Related Parts

Descriptions

Descriptions of TE Connectivity RN73C2A1K5BTDF provided by its distributors.

Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
RN73Holsworthy FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 1.5kOhm 0.1W 1/10W
RN73 Series 0805 0.1 W 1.5 kOhm ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
1.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
Thin Film Resistors; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rn73 Series; Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K5BTDF
RN 0805 1K5 0.1% 10PPM 1KRL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A1K5BTDF | Internal Number: 1676237-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676237-2

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance1.5 kΩ
Schedule B8533210045
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A1K5BTDF.

Electro Sonic
Datasheet8 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Newark
Datasheet5 pages12 years ago
Datasheet8 pages7 years ago
Datasheet1 page18 years ago
Datasheet4 pages2 years ago
TE Connectivity
Datasheet8 pages12 years ago
element14 APAC
Datasheet5 pages12 years ago
Arrow.cn
Datasheet4 pages10 years ago
Farnell
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago