📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN70D3160FB14

Fixed Resistor, Metal Film, 0.75W, 316ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN70D3160FB14.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-2.82%

CAD Models

Download Vishay RN70D3160FB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.467
$ 3.625
$ 3.625
Stock
6,899
1
1
Authorized Distributors
4
2
2
Resistance
316 Ω
316 Ω
316 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-316R
Fixed Resistor, Metal Film, 0.25W, 316ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 316ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN70D3160FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.75W, 316ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/3RN70 Axial Axial Through Hole Resistor ±1% ±100ppm/C 316Ohms 0.75W 3/4W
Resistor,metal Film,316Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc,rn70-Milstyle |Vishay RN70D3160FB14
CMF-70 316 1% T-1 RN70D3160F B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric