📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN70C3920FRE6

Fixed Resistor, Metal Film, 0.5W, 392ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN70C3920FRE6.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay RN70C3920FRE6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 3.175
$ 3.175
Stock
1
1
1
Authorized Distributors
2
3
3
Resistance
392 Ω
392 Ω
392 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 392ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 422Ohm 0.6W
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 402Ohm 0.6W

Descriptions

Descriptions of Vishay RN70C3920FRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 392ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor,metal Film,392Ohms,500Wv,1+/-% Tol,100Ppm-Tc,rn70-Milstyle |Vishay RN70C3920FRE6
RES 392 OHM 3/4W 1% AXIAL
CMF-70 392 1% T-2 RN70C3920F RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric