📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN65D5363FBSL

Fixed Resistor, Metal Film, 0.4W, 536000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN65D5363FBSL.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay RN65D5363FBSL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.625
$ 3.111
Stock
1
1
Authorized Distributors
2
2
Resistance
536 kΩ
536 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupMFR-25FBF52-536K
536 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Yageo GroupMFR-25FRF52-536K
Fixed Resistor, Metal Film, 0.25W, 536000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 536000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN65D5363FBSL provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 536000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 536K OHM 1/2W 1% AXIAL
CMF-65 536K 1% T-1 RN65D5363F BSL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric