Vishay RN60E1002BB14

Res Metal Film 10K Ohm 0.1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length8.7376 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN60E1002BB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+18.29%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.903
$ 0.903
Stock
3,552
22,272
22,272
Authorized Distributors
4
4
4
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN60E1002BB14.

Related Parts

Descriptions

Descriptions of Vishay RN60E1002BB14 provided by its distributors.

Res Metal Film 10K Ohm 0.1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole Bulk
Military MIL-R-10509/1RN60 FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±25ppm/C 10kOhm 0.25W 1/4W
RESISTOR, METAL FILM, 10KOHM, 250mW, 0.1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length8.7376 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for Vishay RN60E1002BB14.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago