📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN60D6201FRE6

Fixed Resistor, Metal Film, 0.25W, 6200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN60D6201FRE6.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

CAD Models

Download Vishay RN60D6201FRE6 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.194
Stock
1
6,570
Authorized Distributors
2
6
Resistance
6.2 kΩ
6.2 kΩ
Mount
-
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622776-1
Fixed Resistor, Thin Film, 0.75W, 6200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622272-1
Through Hole Thin Film Resistor, Lr Series, 6.2 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded

Descriptions

Descriptions of Vishay RN60D6201FRE6 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 6200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 6.2K OHM 1/4W 1% AXIAL
Rn60D, +/-100 Ppm, 6.20 Kohm, +/-1 % |Vishay RN60D6201FRE6
CMF-60 6.2K 1% T-1 RN60D6201F RE6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric