📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN60D6200FB14

Fixed Resistor, Metal Film, 0.25W, 620ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN60D6200FB14.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-7.61%

CAD Models

Download Vishay RN60D6200FB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.167
Stock
3,263
1
Authorized Distributors
5
2
Resistance
620 Ω
620 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1622263-1
Through Hole Thin Film Resistor, LR Series, 620 ohm, 250 mW, - 1%, 200 V, Axial Leaded
Fixed Resistor, Metal Film, 0.4W, 620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 619ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN60D6200FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 620ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/1RN60 Axial Axial Through Hole Resistor ±1% ±100ppm/C 620Ohms 0.25W 1/4W
Rn60D, +/-100 Ppm, 620 Ohm, +/-1 % |Vishay RN60D6200FB14
CMF-60 620 1% T-1 RN60D6200F B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric