📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN60D3603FB14

Fixed Resistor, Metal Film, 0.25W, 360000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN60D3603FB14.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.57%

CAD Models

Download Vishay RN60D3603FB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.167
Stock
8,176
1
Authorized Distributors
4
2
Resistance
360 kΩ
360 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1622220-1
Res Metal Film 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsRNF14FTD392K
Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-324K
Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN60D3603FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 360000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,360 KILOOHMS,0.25 W,+/-1%,300 V, AXIAL,100 PPM/C,500 VAC
Axial Axial Military MIL-R-10509/1RN60 0.145Diax0.344L 3.68mmx8.74mm 0.25W 1/4W 360kOhms ±100ppm/C
Rn60D, +/-100 Ppm, 360 Kohm, +/-1 % |Vishay RN60D3603FB14
CMF-60 360K 1% T-1 RN60D3603F B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric