📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN60D1742FB14

Fixed Resistor, Metal Film, 0.25W, 17400ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN60D1742FB14.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-1.95%

CAD Models

Download Vishay RN60D1742FB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.195
$ 0.195
Stock
855
1
1
Authorized Distributors
6
3
3
Resistance
17.4 kΩ
17.4 kΩ
17.4 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupMFR-25FBF52-17K4
Fixed Resistor, Metal Film, 0.25W, 17400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 18000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN60D1742FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 17400ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/1RN60 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 17.4kOhm 0.25W 1/4W
Res Metal Film 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/C Epoxy AXL Bulk
Resistor,metal Film,17.4Kohms,300Wv,1+/-% Tol,-100,100Ppm-Tc,rn60-Milstyle |Vishay RN60D1742FB14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric