Vishay RN60D1502FB14

Res Metal Film 15K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance15 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length10.8 mm
Width3.68 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RN60D1502FB14.

Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-4.99%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.189
$ 0.189
Stock
21,689
5,829
5,829
Authorized Distributors
10
5
5
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film, Thin Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RN60D1502FB14.

Related Parts

Descriptions

Descriptions of Vishay RN60D1502FB14 provided by its distributors.

Res Metal Film 15K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Military MIL-R-10509/1RN60 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 15kOhm 0.25W 1/4W
Resistor, Metal Film,15 Kiloohms,0.25 W,+/-1%,300 V, Axial,100 ppm/C,500 VAC | Vishay Dale RN60D1502FB14
Metal Film Resistors - Through Hole 1/4watt 15Kohms 1% 100ppm
RESISTOR, METAL FILM, 15KOHM, 250mW, 1%
Resistance:15Kohm; Product Range:Rn Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Thin Film; Temperature Coefficient:± 100Ppm/°C; Product Width:-Rohs Compliant: No |Vishay RN60D1502FB14.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN60D1502FB14.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesFlame Retardant Coating, Military, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation250 mW
Military StandardMIL-R-10509
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance15 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter3.68 mm
Lead Diameter640 µm
Length10.8 mm
Width3.68 mm
Wire/Cable Diameter50.8 µm

Documents

Download datasheets and manufacturer documentation for Vishay RN60D1502FB14.

Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago