📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN55E4222BB14

Fixed Resistor, Metal Film, 0.1W, 42200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 2.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55E4222BB14.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-31.43%

CAD Models

Download Vishay RN55E4222BB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.989
$ 0.617
$ 0.617
Stock
296
1
1
Authorized Distributors
3
2
2
Resistance
42.2 kΩ
42.2 kΩ
42.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 40000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 38300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 41200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN55E4222BB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.1W, 42200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Military MIL-R-10509/7RN55 FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±25ppm/C 42.2kOhm 0.125W 1/8W
RES 42.2K OHM 1/8W .1% AXIAL
CMF-55 42.2K .1% T-9 RN55E4222B B14
42.2K OHM .1% 25PPM 1/10W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric