📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RN55D1782FB14

Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RN55D1782FB14.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-4.18%

CAD Models

Download Vishay RN55D1782FB14 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.171
$ 0.171
Stock
9,316
1
1
Authorized Distributors
6
4
4
Resistance
17.8 kΩ
17.8 kΩ
17.8 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RN55D1782FB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,17.8 KILOOHMS,0.125 W,+/-1%,200 V, AXIAL,100 PPM/C,450 VAC
Resistor Metal Film 17.8K Ohm 1% 1/8W 100ppm/C Conformal AXL Thru-Hole Bulk
Military MIL-R-10509/7RN55 FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 17.8kOhm 0.125W 1/8W
RESISTOR, METAL FILM, 17.8KOHM, 125mW, 1%
METAL FILM RESISTOR, 17.8KOHM, 125mW, 1%; Resistance: 17.8kohm; Product Range: RN Series; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Ele

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric