📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics RMCF2512JT3K90

Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT3K90.

IHS

Datasheet13 pages2 years ago

Upverter

Master Electronics

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Stackpole Electronics RMCF2512JT3K90 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.145
$ 0.145
Stock
474,730
92,672
92,672
Authorized Distributors
6
6
6
Resistance
3.9 kΩ
3.9 kΩ
3.9 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CRCW Series 2512 1 W 3.6 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Res Thick Film 2512 3.6K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R
Yageo GroupRC2512JK-073K9L
SMD Chip Resistor, 3.9 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT3K90 provided by its distributors.

Res Thick Film 2512 3.9K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 3.9 kOhm 1 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RMCF 0.248Lx0.126W 6.30mmx3.20mm 1W 3.9kOhm ±200ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC