Stackpole Electronics RMCF0201JT10M0

Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating50 mW
Resistance10 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating25 V
Dimensions
Height228.6 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201JT10M0.

Upverter
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+2.22%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
413,348
121,987
121,987
Authorized Distributors
10
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RMCF0201JT10M0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics RMCF0201JT10M0 provided by its distributors.

Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistors 0201 10M Ohm 5% 0.05W(1/20W) 200ppm/C Pad SMD T/R
RES, 0201, 10 Mohm, 5%, 0.05W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating50 mW
Resistance10 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating25 V
Dimensions
Height228.6 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201JT10M0.

Upverter
Datasheet12 pages3 years ago
Datasheet7 pages8 years ago
Stackpole Electronics
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet8 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago