📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics RMCF0201FT392K

Res Thick Film 0201 392K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF0201FT392K.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
-3.01%

CAD Models

Download Stackpole Electronics RMCF0201FT392K symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.015
Stock
98,960
60,301
Authorized Distributors
6
4
Resistance
392 kΩ
392 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res General Purpose Thick Film 0201 392k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GEF4023C
Res Thick Film 0201 402K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF4303C
Res Thick Film 0201 430K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RMCF0201FT392K provided by its distributors.

Res Thick Film 0201 392K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 392000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES 392K OHM 1% 1/20W 0201
RES, 0201, 392 Kohm, 1%, 0.05W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC